
14-bit Analog-to-Digital Converter (ADC) with a 125 MS/s sampling rate. Features differential input and SPI, serial, and parallel interfaces. Offers 73.2dB Signal-to-Noise Ratio (SNR) and 84dB Spurious-free dynamic range (SFDR). Operates from a 3V to 3.6V supply, with a maximum power dissipation of 627mW. Packaged in HTQFP with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5500IPAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5500IPAPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 627mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 236mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 780mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5500IPAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
