
14-bit, 125 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and parallel interface. This high-speed ADC offers a 73.2 dB Signal-to-Noise Ratio (SNR) and 84 dB Spurious-Free Dynamic Range (SFDR). Operating from a 3V to 3.6V supply, it has a maximum power dissipation of 627mW and an integral nonlinearity of 5 LSB. Packaged in a 64-HTQFP with gold contact plating, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADS5500IPAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5500IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 627mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 780mW |
| Power Dissipation | 578mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 236mA |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5500IPAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
