
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a 125 MS/s sampling rate. Features differential input, SPI and parallel interface, and 73.2dB SNR. Operates from a 3V to 3.6V supply, with a maximum power dissipation of 627mW. Packaged in HTQFP, this component offers 84dB SFDR and 5 LSB Integral Nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5500IPAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5500IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 627mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 780mW |
| Power Dissipation | 627mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 73.2dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 236mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5500IPAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
