
11-bit, 1-channel Analog-to-Digital Converter (ADC) with a 125 MSPS sampling rate. Features differential input type and parallel/serial interface options. Operates with a 3.6V supply voltage and offers a Signal-to-Noise Ratio (SNR) of 66.7dB. Packaged in an HTQFP, this surface-mount component has a maximum power dissipation of 627mW and an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5510IPAPG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 627mW |
| Mount | Surface Mount |
| Nominal Supply Current | 236mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 780mW |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 66.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5510IPAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
