
11-bit pipelined analog-to-digital converter (ADC) with a 200MS/s sampling rate. Features a 1.5 LSB integral nonlinearity and supports both serial and parallel interfaces. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a VQFN for surface mounting, this RoHS compliant component is rated for -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5517IRGZ25 technical specifications.
| Package/Case | VQFN |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
