
12-Bit Analog-to-Digital Converter (ADC) with a 105 MS/s sampling rate. Features differential input, parallel interface, and a 70.5 dB Signal-to-Noise Ratio (SNR). Offers 0.5 LSB Differential Nonlinearity (DNL) and 1.5 LSB Integral Nonlinearity (INL), with 86 dB Spurious-Free Dynamic Range (SFDR). Operates from a 3V to 3.6V supply voltage, consuming up to 736mW. Packaged in a 64-pin HTQFP with gold contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADS5521IPAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5521IPAP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Height | 1mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 611mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 223mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 736mW |
| Power Dissipation | 571mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital, Single |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5521IPAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
