
12-bit, 105 MSPS Analog-to-Digital Converter (ADC) with a 64-HTQFP package and gold contact plating. Features differential input, SPI and serial/parallel interface, and a 1.5 LSB Integral Nonlinearity (INL) with 0.5 LSB Differential Nonlinearity (DNL). Operates across a -40°C to 85°C temperature range with a 3V to 3.6V supply voltage. Offers 70.5 dB Signal-to-Noise Ratio (SNR) and 86 dB Spurious-Free Dynamic Range (SFDR).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5521IPAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5521IPAPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 611mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 223mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 736mW |
| Power Dissipation | 571mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Spurious-free dynamic range (SFDR) | 86dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5521IPAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
