
12-bit, 105 MSPS Analog-to-Digital Converter (ADC) with differential input. Features 1.5 LSB integral nonlinearity and 71 dB signal-to-noise ratio. Operates with analog and digital supply types, from 3V to 3.6V, consuming up to 736mW. Surface mountable in a 64-HTQFP package, this single-channel ADC offers parallel and serial interfaces. Suitable for operation between -40°C and 85°C.
Texas Instruments ADS5521IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 611mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 223mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 736mW |
| Power Dissipation | 611mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5521IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
