
12-bit, 80 MSPS Analog-to-Digital Converter (ADC) with a 1.5 LSB Integral Nonlinearity (INL) and 0.5 LSB Differential Nonlinearity (DNL). Features a parallel interface, differential input type, and a sampling rate of 80 MS/s. Operates with a supply voltage range of 3V to 3.6V and offers a Signal-to-Noise Ratio (SNR) of 70.5 dB. Packaged in a 64-HTQFP with gold contact plating, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments ADS5522IPAP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 201mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 660mW |
| Power Dissipation | 541mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5522IPAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
