
12-bit, 80MSPS Analog-to-Digital Converter (ADC) with a single channel and differential input. Features a 70.5dB Signal-to-Noise Ratio (SNR) and 1.5 LSB Integral Nonlinearity (INL). Operates with a 3V to 3.6V supply voltage and a nominal supply current of 201mA. Packaged in a 64-pin HTQFP with gold contact plating, suitable for surface mounting. Supports parallel and serial interfaces, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADS5522IPAPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 201mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 660mW |
| Power Dissipation | 594mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5522IPAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
