
12-bit, 170MS/s pipelined analog-to-digital converter (ADC) with a serial and parallel interface. Features 1.6 LSB integral nonlinearity, bipolar polarity, and a single analog input. Operates from a 3V to 3.6V supply voltage with a typical power consumption of 1.1W. Packaged in a 48-VQFN for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5525IRGZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5525IRGZ25 technical specifications.
| Package/Case | VQFN |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.28W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.1W |
| Power Dissipation | 1.275W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5525IRGZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
