
12-bit Analog-to-Digital Converter (ADC) featuring a 170 MSPS sampling rate and LVDS/Parallel interface. This single-channel device offers 0.6 LSB Differential Nonlinearity and 1.6 LSB Integral Nonlinearity, with a 71.2 dB Signal-to-Noise Ratio. Designed for surface mounting in a 48-VQFN package with gold contact plating, it operates from a 3V to 3.6V supply range and supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5525IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5525IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 170000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.275W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 332mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1W |
| Power Dissipation | 1.1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5525IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
