
12-bit Analog-to-Digital Converter (ADC) with a 170 MSPS sampling rate. Features differential input, 1.6 LSB Integral Nonlinearity (INL), and 0.6 LSB Differential Nonlinearity (DNL). Operates with analog and digital supply types, from 3V to 3.6V, and offers a signal-to-noise ratio (SNR) of 71.2 dB. Packaged in a 48-VQFN with gold contact plating, this surface mount component supports parallel and serial interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5525IRGZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5525IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 170000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.6LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.275W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 332mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.1W |
| Power Dissipation | 1.1W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 170000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5525IRGZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
