
12-bit, 210MS/s Analog-to-Digital Converter (ADC) with a single channel and bipolar polarity. Features serial and parallel interface options, 2 LSB integral nonlinearity, and a 3.3V operating supply voltage. Housed in a VQFN package for surface mounting, this lead-free, RoHS-compliant component operates from -40°C to 85°C with a maximum power dissipation of 1.38W.
Texas Instruments ADS5527IRGZ25 technical specifications.
| Package/Case | VQFN |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.38W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5527IRGZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
