12-bit, 210 MSPS Analog-to-Digital Converter (ADC) featuring differential input and LVDS/Parallel interface. This surface mount component offers 12-bit resolution with an Integral Nonlinearity of 2 LSB and a Signal-to-Noise Ratio of 70.7 dB. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 3V to 3.6V. The VQFN package with gold contact plating ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5527IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5527IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 372mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5527IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
