
12-bit, 210 MSPS Analog-to-Digital Converter (ADC) with a 12-bit resolution and a sampling rate of 210 MS/s. Features differential input type, parallel and serial interface options, and an integral nonlinearity of 2 LSB. Operates within a temperature range of -40°C to 85°C, with a supply voltage range of 3V to 3.6V. This surface mount component is housed in a 48-VQFN package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5527IRGZTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5527IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 372mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000000S/s |
| Signal to Noise Ratio (SNR) | 70.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5527IRGZTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
