
14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring differential input and a serial/parallel SPI interface. Offers 73.5dB Signal-to-Noise Ratio (SNR) and 87dB Spurious-Free Dynamic Range (SFDR) with 5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply, consuming a nominal 204mA. Packaged in a 64-HTQFP with gold contact plating, suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Texas Instruments ADS5542IPAPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 204mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 674mW |
| Power Dissipation | 545mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5542IPAPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
