
14-bit, 80 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and bipolar polarity. This single-channel device offers a sampling rate of 80 MS/s with a Signal-to-Noise Ratio (SNR) of 74.3 dB and Integral Nonlinearity (INL) of 5 LSB. Operates with analog and digital supply types, ranging from 3V to 3.6V, and supports parallel and serial interfaces. Packaged in a 64-HTQFP for surface mounting, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5542IPAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5542IPAPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 204mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 674mW |
| Power Dissipation | 594mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 74.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5542IPAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
