
The ADS5542IPAPRG4 is a 14-bit analog-to-digital converter with a conversion rate of 80MS/s and a maximum operating temperature of 85°C. It is a single-channel device with a nominal supply current of 204mA and a power consumption of 674mW. The device is available in a surface-mount HTQFP package and is RoHS compliant. It operates on a supply voltage of 3.6V and has a signal-to-noise ratio of 74.3dB. The device is suitable for use in applications requiring high-speed data conversion.
Texas Instruments ADS5542IPAPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Mount | Surface Mount |
| Nominal Supply Current | 204mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 674mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 74.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5542IPAPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
