14-bit, 170 MSPS Analog-to-Digital Converter (ADC) featuring a 1-channel, differential input. Achieves 74.3 dB Signal-to-Noise Ratio (SNR) with 0.5 LSB Differential Nonlinearity (DNL) and 5 LSB Integral Nonlinearity (INL). Offers LVDS and Parallel interfaces, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Packaged in a 48-VQFN with gold contact plating, this surface-mount component is RoHS compliant and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5545IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS5545IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 170000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.275W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.1W |
| Power Dissipation | 1.1W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Signal to Noise Ratio (SNR) | 74.3dB |
| Supply Current | 332mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5545IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
