
14-bit, 170 MSPS Analog-to-Digital Converter (ADC) with a single differential analog input. Features LVDS and serial/parallel interfaces, 74.3dB Signal-to-Noise Ratio (SNR), and 5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply voltage with a typical 1.1W power consumption. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Texas Instruments ADS5545IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 170000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.275W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.1W |
| Power Dissipation | 1.1W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 170MS/s |
| Signal to Noise Ratio (SNR) | 74.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5545IRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
