14-bit Analog-to-Digital Converter (ADC) with a 190 MS/s sampling rate. Features a single differential input channel and offers both serial and parallel interfaces. Operates from a 3.6V supply with a nominal current draw of 342mA. Packaged in a VQFN, this surface-mount component has a maximum operating temperature of 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5546IRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 190000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.29W |
| Mount | Surface Mount |
| Nominal Supply Current | 342mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.13W |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 190000000S/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
