
14-bit Analog-to-Digital Converter (ADC) with a 190 MSPS sampling rate. Features differential input, LVDS and parallel interface, and a 73.8 dB Signal-to-Noise Ratio (SNR). This surface mount component is housed in a VQFN package with gold contact plating, operating across a -40°C to 85°C temperature range. It offers a 5 LSB Integral Nonlinearity (INL) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS5546IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 190000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.29W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 342mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 1.13W |
| Power Dissipation | 1.13W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 190000000S/s |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5546IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
