
14-bit Analog-to-Digital Converter (ADC) with a 210 MS/s sampling rate. Features differential input, LVDS and parallel interface, and 73.6 dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 5 LSB, and Differential Nonlinearity (DNL) is 0.5 LSB. Operates from a 3V to 3.6V supply, with a typical power consumption of 1.23W. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Texas Instruments ADS5547IRGZTG4 technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 210000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 1.23W |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 73.6dB |
| Supply Current | 372mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5547IRGZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
