
16-bit 40MSPS Low Power ADC with Selectable LVDS/CMOS Outputs 48-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5560IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 810mW |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 674mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
