16-bit Analog-to-Digital Converter (ADC) with a 40 MSPS sampling rate. Features differential input and LVDS/Parallel interface. Offers 84.3 dB Signal-to-Noise Ratio (SNR) and 8.5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply, with a typical power consumption of 674mW. Packaged in a 48-VQFN with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Texas Instruments ADS5560IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 810mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 674mW |
| Power Dissipation | 674mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 84.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS5560IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
