16-bit Analog-to-Digital Converter (ADC) with a 40 MSPS sampling rate. Features differential input, LVDS, parallel, and serial interfaces. Operates from a 3.3V supply with 84.3dB Signal-to-Noise Ratio. Packaged in VQFN for surface mounting, with a maximum power dissipation of 810mW. Suitable for applications requiring high-speed, high-resolution data conversion.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5560IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 674mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 84.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
