
16-bit, 1-channel Analog-to-Digital Converter (ADC) featuring a 40 MS/s sampling rate and 84.3 dB Signal-to-Noise Ratio (SNR). This device supports LVDS, Parallel, and Serial interfaces, with a differential input type. Operating from a 3.3V supply, it is housed in a 7x7mm VQFN package for surface mounting. Maximum power dissipation is 810mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5560IRGZTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 40000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 810mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 674mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 84.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
