16-bit Analog-to-Digital Converter (ADC) operating at 80MSPS. Features selectable LVDS/CMOS outputs and a VQFN package with gold contact plating. Offers 8.5LSB Integral Nonlinearity (INL) and 84dB Signal to Noise Ratio (SNR). Supports SPI, LVDS, Serial, and Parallel interfaces. Operates within a -40°C to 85°C temperature range with a 3V to 3.6V supply voltage.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5562IRGZ25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 8.5LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Power Consumption | 865mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
