16-bit Analog-to-Digital Converter (ADC) with an 80 MSPS sampling rate. Features differential input, 84dB SNR, and 85dB SFDR. Operates with a 3V to 3.6V supply voltage and offers SPI, LVDS, Serial, and Parallel interfaces. Packaged in VQFN for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS5562IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 80000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8.5LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 865mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
