The ADS574AU is a commercial-grade, 12-bit successive approximation analog-to-digital converter from Texas Instruments. It operates on a nominal 5V supply voltage and features a maximum analog input voltage range of -10V to 10V. The device is packaged in a 28-pin SOIC package and has a commercial operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS574AU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.