12-bit, 40 kS/s Analog-to-Digital Converter (ADC) with a single-ended input. Features 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), a 72dB Signal-to-Noise Ratio (SNR), and 78dB Spurious-Free Dynamic Range (SFDR). Operates from a single 4.5V to 5.5V supply with 65mW power consumption. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant component offers a parallel interface.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS574JE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
