
12-bit, 40 kS/s CMOS Analog-to-Digital Converter (ADC) with a parallel interface. Features 1 LSB Integral and Differential Nonlinearity, 72dB Signal-to-Noise Ratio, and 78dB Spurious-free dynamic range. Operates from a single 5V supply with a 2.5V reference voltage. Packaged in a 28-pin PDIP with gold contact plating, suitable for bipolar and unipolar inputs. Low power consumption of 65mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS574JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS574JP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS574JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
