12-bit, 40kS/s CMOS Analog-to-Digital Converter (ADC) with a single-ended input and bipolar/unipolar polarity. Features 1LSB integral and differential nonlinearity, 72dB signal-to-noise ratio, and 78dB spurious-free dynamic range. Operates from a 4.5V to 5.5V single supply with a nominal current of 13mA. Packaged in a 28-pin PDIP with gold contact plating, this RoHS compliant component offers a parallel interface and a maximum operating temperature of 70°C.
Texas Instruments ADS574JPG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 40KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 13mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 65mW |
| Power Dissipation | 65mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS574JPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.