
High-speed 9-bit Analog-to-Digital Converter (ADC) with a sampling rate of 250 MSPS. Features a 1.2 LSB Integral Nonlinearity (INL) and 66 dB Signal-to-Noise Ratio (SNR). Operates with a supply voltage range of 1.7V to 1.9V and a power dissipation of 287mW. Offers LVDS and Parallel interfaces, single-ended input, and gold contact plating. Packaged in a 48-VQFN for surface mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS58B19IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS58B19IRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 9 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 287mW |
| Power Dissipation | 287mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58B19IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
