The ADS58C20IPFPR is a specialized telecom IC from Texas Instruments, packaged in an HTQFP-80. It features gold contact plating and is designed for surface mount applications. The IC supports both LVDS and parallel interfaces and operates within a temperature range of -40°C to 85°C. It is compliant with lead-free standards and RoHS regulations.
Sign in to ask questions about the Texas Instruments ADS58C20IPFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS58C20IPFPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Power Consumption | 1.63W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C20IPFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.