
Texas Instruments ADS58C23IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Depth | 12.2mm |
| Frequency | 125MHz |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 1.63W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C23IPFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.