
The ADS58C23IPFPR is a specialized telecom IC with LVDS and parallel interfaces, operating at frequencies up to 125MHz. It is packaged in an 80-pin TQFP with a surface mount configuration. The device is compliant with RoHS regulations and has a power consumption of 1.63W. The operating temperature range is from -40°C to 85°C, with a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V.
Sign in to ask questions about the Texas Instruments ADS58C23IPFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS58C23IPFPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Depth | 12mm |
| Frequency | 125MHz |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.63W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C23IPFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.