
Dual 11-bit analog-to-digital converter (ADC) with a 200MS/s sampling rate. Features SNRBoost technology for enhanced signal-to-noise ratio (66dB) and low integral nonlinearity (1.5LSB). Operates with differential inputs and offers LVDS, serial, and parallel interfaces. Housed in a 64-VQFN gold-plated package for surface mounting, with a supply voltage range of 1.75V to 1.9V. Suitable for operation between -40°C and 85°C, with a maximum power dissipation of 710mW.
Texas Instruments ADS58C28IRGC25 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 505mW |
| Power Dissipation | 710mW |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 66dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C28IRGC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
