
Dual-channel, 11-bit analog-to-digital converter (ADC) with a 200 MS/s conversion rate. Features LVDS and parallel interfaces, differential inputs, and a 66.4 dB signal-to-noise ratio. Integral nonlinearity is 1.5 LSB, and differential nonlinearity is 0.6 LSB. Operates from a 1.75V to 1.9V supply voltage, with a typical power consumption of 505mW. Packaged in a 64-VQFN for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments ADS58C28IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 505mW |
| Power Dissipation | 254mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 66.4dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C28IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
