
Dual-channel, 11-bit analog-to-digital converter (ADC) featuring a 200 MSPS conversion rate. This surface-mount IC offers 1.5 LSB integral nonlinearity and 0.6 LSB differential nonlinearity. Interface options include LVDS and parallel, with gold contact plating. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 1.75V to 1.9V.
Texas Instruments ADS58C28IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 11 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 505mW |
| Power Dissipation | 254mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 66.4dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C28IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
