
Quad-channel, 11-bit analog-to-digital converter (ADC) with a 200 MS/s sampling rate. Features LVDS and parallel interfaces, 2 LSB integral nonlinearity, and 66.7 dB signal-to-noise ratio. Operates from a 1.7V to 1.9V supply voltage, with a power consumption of 900mW. Packaged in an 80-HTQFP with gold contact plating, suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADS58C48IPFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS58C48IPFP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 900mW |
| Power Dissipation | 522mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 66.7dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C48IPFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
