
Quad-channel, 11-bit analog-to-digital converter (ADC) with a 200 MSPS sampling rate. Features LVDS and parallel interface, 1.7V to 1.9V operating supply voltage, and 900mW power consumption. Integral nonlinearity is 2 LSB, with a signal-to-noise ratio of 66.7dB and spurious-free dynamic range of 84dB. Packaged in an 80-HTQFP with gold contact plating, operating from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADS58C48IPFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS58C48IPFPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.9V |
| Min Supply Voltage (DC) | 1.7V |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 900mW |
| Power Dissipation | 522mW |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Signal to Noise Ratio (SNR) | 66.7dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58C48IPFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
