
Quad-channel, 14-bit analog-to-digital converter (ADC) operating at a 250 MS/s sampling rate. Features include a 71 dB signal-to-noise ratio (SNR) and 5.25 LSB integral nonlinearity (INL). Interface options include DDR and LVDS. This surface-mount component is housed in an LFBGA package with copper, tin, and silver contact plating, supporting a supply voltage range of 1.8V to 3.45V. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS58H40IZCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS58H40IZCR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Integral Nonlinearity (INL) | 5.25LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 168 |
| Packaging | Rail/Tube |
| Power Consumption | 1.46W |
| Power Dissipation | 1.55W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | ADS58H40 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58H40IZCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
