
Quad-channel, 14-bit Analog-to-Digital Converter (ADC) with a 250 MSPS sampling rate. Features DDR and LVDS interfaces, operating over a -40°C to 85°C temperature range. Surface mountable in an LFBGA package with copper, tin, and silver contact plating. Maximum power dissipation is 1.8W, with a supply voltage range of 1.8V to 3.45V. This lead-free, RoHS-compliant component offers 4 analog inputs.
Texas Instruments ADS58H40IZCRR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Integral Nonlinearity (INL) | 5.25LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.46W |
| Power Dissipation | 1.55W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58H40IZCRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
