
Quad-channel, 14-bit analog-to-digital converter (ADC) with a 250 MS/s sampling rate. Features DDR and LVDS interfaces, 4 analog inputs, and a 70.5 dB signal-to-noise ratio. Operates within a -40°C to 85°C temperature range with a 1.8V to 3.45V supply voltage. Packaged in a 168-pin BGA for surface mounting, this lead-free and RoHS-compliant component offers 5.25 LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS58H43IZCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS58H43IZCR technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 250MS/s |
| Integral Nonlinearity (INL) | 5.25LSB |
| Interface | DDR, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Converters | 4 |
| Number of Inputs | 4 |
| Package Quantity | 168 |
| Packaging | Rail/Tube |
| Power Consumption | 1.46W |
| Power Dissipation | 1.55W |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS58H43IZCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
