Quad Channel 14-bit 500 Msps Telecom Receiver IC 72-VQFN -40 to 85
Texas Instruments ADS58J63IRMPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS58J63IRMPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.