The ADS58J63IRMPT is a specialized telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 72 terminals and is available in a quad flatpack package. The device is designed for industrial use and has a nominal supply voltage of 1.9 volts. It is manufactured by Texas Instruments and has a JEDEC package code of S-PQCC-N72. The IC has a width and length of 10 millimeters and is suitable for use in high-temperature applications.
Texas Instruments ADS58J63IRMPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N72 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| RoHS | Yes |
| Eccn Code | 5A991B |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS58J63IRMPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.