The ADS58J89IRGC25 is a specialized IC from Texas Instruments with a quad terminal position and industrial temperature grade. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The IC is packaged in an HVQCCN package type, measuring 9mm in width and length. It has 64 terminals and is designed for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS58J89IRGC25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |