
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 65MS/s sampling rate. Features bipolar polarity and a proprietary method for conversion. Offers both serial and parallel interface options. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 32-pin VQFN EP, suitable for surface mounting. Integral nonlinearity is rated at 2LSB.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS6122IRHB25 technical specifications.
| Package/Case | VQFN EP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 285mW |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
